GW CSSRM3.CM-M8N4-XX53-1-R

ams OSRAM
720-GWCSSRM3.CMXX53R
GW CSSRM3.CM-M8N4-XX53-1-R

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
Neutral White
5000 K
85.8 cd
265 lm
90
120 deg
700 mA
2.81 V
2 W
3 mm
3 mm
2.02 mm
- 40 C
+ 125 C
GW CSSRM3.CM
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A3896
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® Square CRI 90 Gen 5

ams OSRAM OSLON® Square CRI 90 Gen 5 features superior brightness with enhanced performance. The OSLON Square fifth-generation provides efficacy for professional lighting solutions requiring a high R9 value. These compact, high-power LEDs add excellent robustness, reliability, long lifetime, and low thermal resistance. The ams OSRAM OSLON Square CRI 90 Gen 5 are ideal for stadium lighting and other high-quality interior and exterior lighting applications.

In Stock: 1.947

Stock:
1.947 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,40 € 14,00 €
1,08 € 108,00 €
Full Reel (Order in multiples of 600)
0,92 € 552,00 €
0,857 € 1.028,40 €
0,815 € 1.956,00 €
0,795 € 3.816,00 €