GH CSSRM6.24-V8A2-1-1

720-GHCSSRM624V8A211
GH CSSRM6.24-V8A2-1-1

Mfr.:

Description:
Single Colour LEDs OSLON Square GH CSSRM6.24

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
SMD/SMT
1212 (3030 metric)
657 nm
Hyper Red
1035 mW
700 mA
1.97 V
1.4 W
Colorless
2.87 mm x 1.54 mm
Dome
Clear
GH CSSRM6.24
Reel
Cut Tape
Brand: ams OSRAM
Height: 2.17 mm
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3 mm
Part # Aliases: GH CSSRM6.24-V8A2-1-1-700-R33 Q65113A5606
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® Square GH CSSRM6.24 Hyper Red LEDs

ams OSRAM OSLON® Square GH CSSRM6.24 Hyper Red LEDs are compact high-power LEDs with high robustness, high reliability, long lifetime, and low thermal resistance. These LEDs have 120° illumination angle and 3mm x 3mm x 2.17mm dimensions. Applications for the ams OSRAM OSLON Square GH CSSRM6.24 Hyper Red LEDs include illumination and horticulture products.

Availability

Stock: