GD CSSRM3.14-AJAM-24-1

ams OSRAM
720-GDCSSRM314AJAM
GD CSSRM3.14-AJAM-24-1

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
450 nm
Blue
1070 lm
700 mA
2.92 V
2 W
GD CSSRM3.14
Reel
Cut Tape
Brand: ams OSRAM
Height: 2.09 mm
Length: 3 mm
Luminous Intensity: 327 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3 mm
Part # Aliases: Q65113A4447
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® Square GD CSBRM2.14 Deep Blue LED

ams OSRAM OSLON® Square GD CSBRM2.14 Deep Blue LED is optimized for horticulture. This LED features a unique and innovative radiation pattern designed to illuminate plants evenly for uniform growth while reducing the number of luminaires required. The high-power GD CSBRM2.14 LED provides excellent reliability, a long lifetime, and low thermal resistance in a compact footprint.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 2.102

Stock:
2.102 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,10 € 11,00 €
0,877 € 87,70 €
0,782 € 391,00 €
0,76 € 760,00 €
Full Reel (Order in multiples of 3000)
0,645 € 1.935,00 €
0,636 € 3.816,00 €
0,609 € 5.481,00 €
24.000 Quote