AS7221-BLGM

ams OSRAM
985-AS7221-BLGM
AS7221-BLGM

Mfr.:

Description:
Ambient Light Sensors AS7221-BLGM LGA20 LF T&RDP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
LGA-20
SMD/SMT
2.97 V to 3.6 V
- 40 C
+ 85 C
AS7221
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 5 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 5 ns
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Tradename: Cognitive Lighting
Type: Digital Ambient Light Sensor
Part # Aliases: 191960070 Q65114A0854
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Lighting Engines

ams OSRAM Smart Lighting Engines are part of the ams Cognitive Lighting™ family of products that enable the Internet of Awareness™. These lighting engines achieve this through the combination of embedded sensing, sensor hub functionality, and autonomous management capabilities. IoT smart lighting adapts to the surroundings to deliver energy efficiency while meeting the aesthetic and quality of light needs of the users and spaces it serves. The surface-mount, LGA-20 packaged devices operate from -40°C to +85°C.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Quantities greater than 131 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
5,89 € 58,90 €
4,93 € 493,00 €
Full Reel (Order in multiples of 500)
4,18 € 2.090,00 €
4,17 € 4.170,00 €
4,04 € 10.100,00 €