Z16F2810AG20EG

ZiLOG
692-Z16F2810AG20EG
Z16F2810AG20EG

Mfr.:

Description:
16-bit Microcontrollers - MCU 128K Flash w/4K RAM 2 UARTS XTEMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
ZNEO
128 kB
4 kB
LQFP-64
20 MHz
10 bit
46 I/O
2.7 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 105 C
Z16F
Tube
Brand: ZiLOG
Data ROM Type: Flash
Interface Type: ESPI, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 4 Timer
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.017

Stock:
1.017 Can Dispatch Immediately
Quantities greater than 1017 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,39 € 10,39 €
8,45 € 84,50 €
8,05 € 201,25 €
6,99 € 699,00 €
6,67 € 1.667,50 €
6,08 € 2.918,40 €
5,48 € 6.137,60 €
2.560 Quote