MP101301

ZF
540-MP101301
MP101301

Mfr.:

Description:
Proximity Sensors 9mA 24VDC 3wireSnk 24AWG 150mm SNAP FIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Proximity Sensors
RoHS:  
Magnetic
Wire
Digital
Brand: ZF
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 9 mA
Operating Supply Voltage: 24 V
Packaging: Bulk
Series: MP1013
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 5,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536500300
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
472
Expected 7/31/2026
1.700
600
Expected 10/13/2026
1.100
Expected 11/4/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 8,55 €
8,02 € 40,10 €
7,71 € 77,10 €
6,08 € 152,00 €
5,84 € 292,00 €
4,97 € 497,00 €
4,88 € 2.440,00 €
4,79 € 4.790,00 €
4,73 € 11.825,00 €