CRE22F2BBGLE

ZF
540-CRE22F2BBGLE
CRE22F2BBGLE

Mfr.:

Description:
Rocker Switches SPST ON-OFF GRN 20A ILLUMINATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Green
LED
SPST
ON - OFF
20 A
250 VAC
Quick Connect
Black
Panel Mount
Silver Alloy
Bulk
Brand: ZF
Housing Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.029

Stock:
1.029 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,50 € 15,00 €
1,45 € 29,00 €
1,43 € 71,50 €
1,40 € 140,00 €