S1B

YAGEO
603-S1B
S1B

Mfr.:

Description:
Rectifiers 100V 1A GLASS PASSIVE MAX DC a. 25C 10uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC-2
100 V
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 55 C
+ 150 C
S1
Reel
Cut Tape
MouseReel
Brand: YAGEO
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General-Purpose Rectifiers

YAGEO General-Purpose Rectifiers are ideal for the general-purpose rectification of power supplies, inverters, and converters. These rectifiers feature a low-profile package, high forward surge capability, and a glass passivated chip junction. ES1 series rectifiers offer a super fast reverse recovery time of 35ns, and all these rectifiers have a moisture sensitivity level (MSL) 1 rating per J-STD-020. YAGEO General-Purpose Rectifiers come in a DO-214AC (SMA) molding compound package that meets the UL 94V-0 flammability rating.

In Stock: 4.651

Stock:
4.651
Can Dispatch Immediately
On Order:
5.000
Expected 12/22/2026
5.000
Expected 1/12/2027
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,149 € 1,49 €
0,093 € 9,30 €
0,068 € 34,00 €
0,053 € 53,00 €
Full Reel (Order in multiples of 5000)
0,044 € 220,00 €
0,042 € 420,00 €
0,034 € 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.