RC0201-R-SKE24L

YAGEO
603-RC0201-R-SKE24L
RC0201-R-SKE24L

Mfr.:

Description:
Resistor Kits RCHIP SAMPL BOOK KIT RC0201 0R, 1R-10M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Resistor Kits
RoHS:  
RC L
Thick Film Resistor SMD Kits
SMD/SMT
0201 (0603 metric)
50 mW (1/20 W)
200 PPM / C
- 55 C
+ 125 C
25 V
Cut Tape
Brand: YAGEO
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Type: General Purpose
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
10
Expected 10/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,01 € 191,01 €
178,58 € 1.785,80 €