STH0548S05

XP Power
209-STH0548S05
STH0548S05

Mfr.:

Description:
DC/DC Converters - SMD 9-72Vin 5Vout 13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
9 V
72 V
5 V
500 mA
SMD-10
19.5 mm (0.768 in)
12 mm (0.472 in)
5 mm (0.197 in)
Industrial
STH05
Brand: XP Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STH05 Switching Regulators

XP Power STH05 Switching Regulators are non-isolated regulators that operate from a wide input range. These regulators offer regulated single outputs from 3.3VDC to 15VDC and up to 92% efficiency. XP Power STH05 regulators are based on SMD technology, feature ±10% output voltage trim, short-circuit protection, and require no heat sink. These regulators incorporate remote on/off and class B conduction and radiated emissions with external components.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,14 € 10,14 €
9,83 € 49,15 €
9,53 € 95,30 €
9,12 € 228,00 €
8,51 € 1.021,20 €