RDF20072S15

XP Power
209-RDF20072S15
RDF20072S15

Mfr.:

Description:
DC/DC Converters - Through Hole 200W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 15VDC 13.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
200 W
14 V
160 V
15 V
13.5 A
3 kV
1/2 Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
RDF200
Brand: XP Power
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Input Voltage: 14 VDC to 160 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDF Ultra-Wide Input 25W-200W DC-DC Converters

XP Power RDF 25W to 200W DC-DC Converters are low-profile isolated brick converters that offer single output voltages ranging from 5VDC to 48VDC. These converters deliver up to 91% high efficiency, high reliability, 3kVAC reinforced input-to-output isolation, and remote on/off with a low 15mA stand-by current. The RDF50, RDF150, and RDF200 converters feature an ultra-wide 12:1 input voltage range of 14VDC to 160VDC. Baseplate cooling in these RDF50, RDF150, and RDF200 converters enables effective thermal management, which ensures elevated levels of reliability. The RDF25 converters feature a 10:1 input voltage range of 16VDC to 160VDC. These DC-DC converters are equipped with overvoltage, overload, short circuit, wide output voltage trim, and remote sense functions.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,96 € 247,96 €
240,52 € 1.202,60 €
233,08 € 2.796,96 €
223,16 € 5.355,84 €
108 Quote