PCM50UT05

XP Power
209-PCM50UT05
PCM50UT05

Mfr.:

Description:
Desktop AC Adapters AC/DC, 50W External Power Supply, Medical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
3 Output
50 W
5 VDC
5 A
Medical
DIN Connector
5 Pin DIN Plug
1.22 m
75 %
PCM
Brand: XP Power
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 25
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 3/15/2027
19
9
Expected 3/22/2027
10
Expected 3/23/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,41 € 125,41 €
121,64 € 608,20 €
117,88 € 1.178,80 €
112,86 € 2.821,50 €
105,34 € 10.534,00 €