LBA100US05

XP Power
209-LBA100US05
LBA100US05

Mfr.:

Description:
Power Supplies - Chassis Mount 80W, chassis mount, enclosed, 5VDC 16.0A

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
80 W
90 VAC to 264 VAC
1 Output
5 VDC
16 A
Enclosed
3 kVAC
83 %
Industrial
129 mm
97 mm
30 mm
LBA
Brand: XP Power
Compliance: CE; GB 4943; 17625.1; 4943.1; GB/T 9254; IEC/EN/UL 62368-1; UKCA
Dimensions: 129 mm x 97 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LBA 35W to 350W AC-DC Power Supplies

XP Power LBA 35W to 350W AC-DC Power Supplies are enclosed, chassis-mount AC-DC power supplies designed to deliver quiet and consistent performance across a wide range of industrial technology applications. These power supplies operate at a 90VAC to 264VAC universal, single-phase input and 5VDC to 48VDC regulated single outputs. The LBA power supplies feature Class B conducted and radiated emissions, ITE safety approvals, a compact footprint, a power “ON” LED, and an integrated connector cover. The 35W to 200W models use convection cooling for silent operation, while the 350W model uses fan cooling for high-power applications. These power supplies offer up to 89% efficiency and include a 3-year warranty. Typical applications include industrial IoTs, smart homes, instrumentation, industrial electronics, robotics, and other technology areas.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,81 € 17,81 €
17,28 € 86,40 €
16,74 € 167,40 €
16,03 € 400,75 €
14,96 € 1.795,20 €