JWK2548S15

209-JWK2548S15
JWK2548S15

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONV, 25W, 4:1 INPUT, 1x1"

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
JWK25
Tube
Brand: XP Power
Height: 10.16 mm (0.4 in)
Input Voltage: 18 V to 75 V
Input Voltage - Max: 75 V
Input Voltage - Min: 18 V
Isolation: Isolated
Isolation Voltage: 1.5 kV
Length: 25.4 mm (1 in)
Number of Outputs: 1 Output
Output Current-Channel 1: 1.67 A
Output Power: 25 W
Output Voltage-Channel 1: 15 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Width: 25.4 mm (1 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: