HPA1K5PS60

XP Power
209-HPA1K5PS60
HPA1K5PS60

Mfr.:

Description:
Power Supplies - Chassis Mount 1.5kW AC-DC power supply, single output 60VDC 25.0A programmable 0 to 63.0VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1.5 kW
180 VAC to 264 VAC
1 Output
60 VDC
25 A
Enclosed
4 kVDC
92 %
Medical, Industrial
279.4 mm (11 in)
106.6 mm (4.197 in)
41.6 mm (1.638 in)
HPA1K5
Brand: XP Power
Dimensions: 279.4 mm x 106.6 mm x 41.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 7
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPA1K5 1.5kW AC-DC Programmable Power Supplies

XP Power HPA1K5 1.5kW AC-DC Programmable Power Supplies offer output voltage and output current programming via voltage, I2C PMBus, RS485, and CANopen. These AC-DC power supplies include options for RS232 or UART. HPA1K5 comes in high efficiency (up to 93%), high power density 1.5kW chassis-mount package. This XP Power series measures 279.4mm x 106.6mm x 41.6mm and features active current sharing, remote on/off, remote sense, and power OK signal. The 5V/2A standby output is available whenever the main supply is present.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 11/13/2026
10
Expected 11/18/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
749,03 € 749,03 €
726,56 € 3.632,80 €