FCB100US15

XP Power
209-FCB100US15
FCB100US15

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC POWER SUPPLY 100W MEDICAL

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
100 W
80 VAC to 264 VAC
1 Output
15 VDC
6.7 A
Open Frame
4 kVAC
ITE, Industrial, Household
101.6 mm (4 in)
50.8 mm (2 in)
31.8 mm (1.252 in)
FCB100
Brand: XP Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Power - Forced Air: 100 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC/DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

FCB100 Open Frame AC-DC Power Supplies

XP Power FCB100 Open Frame AC-DC Power Supplies feature an 80W convection cooled rating and a 100W fan-cooled rating with low emissions. The FCB100 devices allow easy integration into a wide range of applications. These power supplies are designed for medical devices (including BF), industrial electronics, ITE, and household applications. The FCB100 AC-DC Power Supplies are compliant with class B conducted and radiated emissions and can be used in class I and II installations. A wide 80VAC to 264VAC operating input range makes the FCB100 devices ideal for both home healthcare applications and in hospital use.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 12/23/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,30 € 44,30 €
42,97 € 214,85 €
41,64 € 416,40 €
39,87 € 996,75 €
37,21 € 3.572,16 €