FASAS01SFR

XP Power
209-FASAS01SFR
FASAS01SFR

Mfr.:

Description:
AC Power Entry Modules EMC FILTER, IEC INLET, 1A, SCREW MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Screw
Quick Connect
IEC
EMI - Commercial
FASA
Tray
Brand: XP Power
Features: Bleeder Resistor, Shielded
Flammability Rating: UL 94 V-2
Height: 45.2 mm
Inductance: 6.5 mH
Length: 50.4 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Panel Thickness: 0.8 mm to 1.6 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 210
Subcategory: Power Entry
Width: 22.5 mm
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536600000
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 210   Multiples: 210
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,35 € 1.123,50 €