E10CT

XP Power
209-E10CT
E10CT

Mfr.:

Description:
DC/DC Converters - Through Hole DUAL O/P DC-HV DC PCB MOUNT 3W +/-500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
2 Output
3 W
700 mV
12 V
500 V
3 mA
- 500 V
3 mA
3.5 kV
63.5 mm (2.5 in)
38.1 mm (1.5 in)
21.6 mm (0.85 in)
Industrial
E
Brand: XP Power
Input Voltage: 0 V to 12 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
1
Expected 8/13/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,98 € 174,98 €
172,35 € 861,75 €
169,73 € 1.697,30 €