DTJ1548D05

XP Power
209-DTJ1548D05
DTJ1548D05

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
REACH - SVHC:
Isolated
2 Output
15 W
18 V
75 V
5 V
1.5 A
1.5 A
3 kV
76.2 mm
31.4 mm
19.4 mm
Industrial
DTJ15
Brand: XP Power
Dimensions: 76.2 mm x 31.4 mm x 19.4 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTJ DC-DC Converters

XP Power DTJ DC-DC Converters are ideal for a variety of industrial and commercial applications. The chassis mount 15W and 20W converters are constructed with lightweight materials and have a wide input range that covers nominal voltages of 12V, 24V and 48V. Features include short circuit protection, input reverse polarity protection, and soft start. XP Power DTJ series is IEC/UL/cUL 62368-1 safety approved and offers 3.0kVDC isolation between the supply and load. The DC-DC converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,48 € 40,48 €
39,26 € 235,56 €
38,05 € 456,60 €
36,43 € 1.092,90 €
34,00 € 3.468,00 €