DRC100US48

XP Power
209-DRC100US48
DRC100US48

Mfr.:

Description:
Power Supplies - DIN Rail Mount DC-DC DIN RAIL 100W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
100 W
85 VAC to 264 VAC
1 Output
48 VDC
2.1 A
Industrial
65.3 mm (2.571 in)
58 mm (2.283 in)
92.7 mm (3.65 in)
Brand: XP Power
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 4
Subcategory: AC-DC Power Supply
Unit Weight: 235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRC AC-DC Power Supplies

XP Power DRC AC-DC Power Supplies are compact, lightweight, DIN rail power supplies. The series offers a convenient and cost-effective power conversion solution for industrial and commercial applications. The power supplies feature a DC "on" LED, a wide output voltage adjustment range, and an alternative DC input range. XP Power DRC AC-DC Power Supplies meet Class B emission compliance and international safety certifications.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,28 € 35,28 €
34,22 € 136,88 €
33,16 € 397,92 €
31,75 € 889,00 €
29,63 € 2.963,00 €