AUM90PS36C2-8

XP Power
209-AUM90PS36C2-8
AUM90PS36C2-8

Mfr.:

Description:
Desktop AC Adapters 90W, medical, home healthcare & ITE, 36VDC, 2.5A, level VII, class II, C8, 6 pin 5.5 x 2.5 plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
80 VAC to 264 VAC
1 Output
90 W
36 VDC
2.5 A
Medical, Industrial
Barrel Connector
Barrel Jack
89 %
AUM90
AC Inlet Type: C8
Brand: XP Power
Connector A Polarity: Center Positive
Height: 32 mm
Length: 144 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: Power Supplies
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUM90 90W External Desktop Adapters

XP Power AUM90 90W External Desktop Adapters offer a 12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power. These adapters adhere to global medical, home healthcare, and ITE safety standards and also meet energy-efficient level VI standards. With Class I or Class II construction options, AUM90 adapters feature a gasketed design and reinforced isolation, enhancing safety in medical devices and home healthcare equipment. Specifications include an 80VAC to 264VAC universal input range, 2x MOPP isolation, and 0°C to +60°C operating temperature range. XP Power AUM90 90W External Desktop Adapters are suitable for healthcare, technology, home healthcare, and medical diagnostics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,60 € 41,60 €
40,35 € 201,75 €
39,10 € 391,00 €
37,44 € 748,80 €
34,94 € 3.494,00 €