ASB160PS24

XP Power
209-ASB160PS24
ASB160PS24

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC POWER SUPPLY WITH BUILT-IN FUSE & EMC FILTER

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
160 W
90 VAC to 264 VAC
1 Output
24 VDC
6.66 A
Enclosed
3 kVAC
92 %
Industrial
61 mm (2.402 in)
116.8 mm (4.598 in)
19.7 mm (0.776 in)
ASB160
Brand: XP Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC/DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

ASB Series Baseplate-cooled AC-DC Power Supplies

XP Power ASB Series Baseplate-cooled 75W to 160W AC-DC Power Supplies are low-profile, compact, and baseplate-cooled AC-DC power supplies that require no external components. These power supplies include a built-in EMC filter and bulk storage capacitor that provide a complete AC-DC power solution. The ASB power supplies are available in 75W, 110W, and 160W versions. These power supplies offer high efficiency and reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The ASB power supplies operate from 90VAC to 264VAC input voltage range and -40°C to 90°C baseplate temperature range. Typical applications include IoT and Industry 4.0, process control, robotics, test and measurement, industrial displays, and factory automation.

ASB160 Baseplate-Cooled AC-DC Power Supplies

XP Power ASB160 Baseplate-Cooled AC-DC Power Supplies are low-profile, full-brick AC-DC power supplies requiring no external components. These power supplies include a built-in EMC filter, AC fuse, and a bulk storage capacitor providing a complete AC-DC power solution. The ASB160 series offers 160W output power and overcurrent, overvoltage, and overtemperature protection. These power supplies reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The rugged modules feature an encapsulated design, making them suitable for use in ATEX-approved equipment. XP Power ASB160 Baseplate-Cooled AC-DC Power Supplies provide high efficiency, minimize waste heat, and operate in a -40°C to +90°C temperature range on the module baseplate. Applications include industrial displays, robotics, factory automation, and process control.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
59
Expected 9/21/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,31 € 245,31 €
237,95 € 1.189,75 €
230,59 € 2.305,90 €
220,77 € 5.519,25 €
120 Quote