ASB110PS28

XP Power
209-ASB110PS28
ASB110PS28

Mfr.:

Description:
Power Supplies - Board Mount PSU, 110W, BASEPLATE COOLED

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
110 W
85 VAC to 264 VAC
1 Output
28 VDC
3.93 A
Through Hole
3 kVrms
116.8 mm (4.598 in)
61 mm (2.402 in)
17 mm (0.669 in)
ASB110
Brand: XP Power
Compliance: EN60950-1, IEC60950-1, UL60950-1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASB75 75W & ASB110 110W AC/DC Power Supplies

XP Power ASB75 Half-Brick AC/DC and ASB110 Full-Brick Power Supplies are a range of baseplate-cooled power supplies that require no external components. XP Power ASB75 Half-Brick AC/DC and ASB110 Full-Brick Power Supplies include a complete built-in EMC filter, AC fuse, and a bulk-storage capacitor. These power supplies provide a complete AC/DC power solution ready for installation into end applications. These power supplies provide high efficiency to minimize waste heat and heat-sinking requirements. The series operates from -40°C to +85°C on the module baseplate.

ASB Series Baseplate-cooled AC-DC Power Supplies

XP Power ASB Series Baseplate-cooled 75W to 160W AC-DC Power Supplies are low-profile, compact, and baseplate-cooled AC-DC power supplies that require no external components. These power supplies include a built-in EMC filter and bulk storage capacitor that provide a complete AC-DC power solution. The ASB power supplies are available in 75W, 110W, and 160W versions. These power supplies offer high efficiency and reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The ASB power supplies operate from 90VAC to 264VAC input voltage range and -40°C to 90°C baseplate temperature range. Typical applications include IoT and Industry 4.0, process control, robotics, test and measurement, industrial displays, and factory automation.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,21 € 215,21 €
208,75 € 1.043,75 €
202,30 € 2.023,00 €
193,69 € 4.842,25 €
100 Quote