AQM250PS24-C2

XP Power
209-AQM250PS24-C2
AQM250PS24-C2

Mfr.:

Description:
Desktop AC Adapters SINGLE O/P AC-DC PSU MEDICAL 200W Class II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Required
Universal
85 VAC to 264 VAC
1 Output
250 W
24 VDC
10.4 A
Medical
Rectangular Connector
6 Pin Rectangular
1 m
93.5 %
Brand: XP Power
Connector A Polarity: Center Positive
Height: 67 mm
Length: 173 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Tray
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 32 mm
Part # Aliases: AQM250PS24C2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AQM Series Medical Power Supplies

XP Power AQM Series Medical Power Supplies are ultra-compact, medically approved AC-DC power supplies available in 200W, 250W, and 300W versions to address a variety of medical applications. The AQM series is based on wide-bandgap Gallium Nitride (GaN) technology, enabling an ultra-compact case size of approximately half the volume of previous-generation products. The units have efficiencies up to 94% and consume less than 150mW in standby mode, meeting energy efficiency Level VI. The low no-load power increases efficiency and reduces waste heat.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,60 € 197,60 €
191,67 € 958,35 €
185,74 € 1.857,40 €
177,84 € 3.556,80 €
100 Quote