APM240PS12C2-8

XP Power
209-APM240PS12C2-8
APM240PS12C2-8

Mfr.:

Description:
Desktop AC Adapters 240W, medical, home healthcare & ITE, 12VDC, 18.0A, level VII, class II, C8, 6 pin Molex Mini-Fit plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
80 VAC to 264 VAC
1 Output
216 W
12 VDC
18 A
Medical
1000 mm
92 %
APM240
Brand: XP Power
Height: 31.5 mm
Length: 168 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: Power Supplies
Width: 73 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APM240 240W External Desktop Adapters

XP Power APM240 240W External Desktop Adapters provide 12V to 54V output ratings and meet global medical, home healthcare, and ITE safety standards. APM240 adapters comply with energy efficiency level VI standards and feature a compact GaN-based design. Additional features include high active-mode efficiency and extremely low no-load power consumption, which improve reliability. These adapters are available in Class I and Class II construction; the gasketed design and reinforced isolation enhance safety in medical devices and home healthcare equipment. Specifications include a wide 80VAC to 264VAC input range, low patient-leakage currents, 2x MOPP isolation, and IP22 ingress protection. Technology, healthcare, and medical diagnostics are suitable markets for XP Power APM240 240W External Desktop Adapters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,50 € 110,50 €
107,18 € 535,90 €
103,87 € 1.038,70 €
99,45 € 1.989,00 €
92,82 € 9.282,00 €