ALM65US15

XP Power
209-ALM65US15
ALM65US15

Mfr.:

Description:
Desktop AC Adapters PSU, 65W, EXTERNAL, MEDICAL+IND, LEVEL VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
65 W
15 V
4.3 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
900 mm
Level VI
ALM65
2xMOPP
AC Inlet Type: IEC-320
Approvals: CB, CE, CSA, TUV, UL
Brand: XP Power
Center Pin Length: 9.5 mm
Compliance: CB, CE, CSA, TUV, UL
Connector A Polarity: Center Positive
Height: 33.5 mm
Length: 125.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Width: 55.5 mm
Unit Weight: 308 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,29 € 49,29 €
47,81 € 239,05 €
46,33 € 463,30 €
44,36 € 1.242,08 €
41,40 € 4.636,80 €