AEM60US36

XP Power
209-AEM60US36
AEM60US36

Mfr.:

Description:
Desktop AC Adapters AC/DC, 60W External Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
80 VAC to 264 VAC
1 Output
36 V
1.66 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
85 %
AEM
AC Inlet Type: IEC-320
Approvals: CE, EN, IEC, UL
Brand: XP Power
Center Pin Length: 12 mm
Compliance: CE, EN, IEC, UL
Height: 30.5 mm
Length: 132.1 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 58 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,17 € 79,17 €
76,80 € 384,00 €
74,42 € 744,20 €
71,26 € 1.781,50 €
71,25 € 3.562,50 €
66,50 € 6.650,00 €