890273327007CS

Wurth Elektronik
710-890273327007CS
890273327007CS

Mfr.:

Description:
Film Capacitors WCAP-FTBP 250V 4.7uF 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Film Capacitors
RoHS:  
4.7 uF
250 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31 mm (1.22 in)
14 mm (0.551 in)
General Film Capacitors
5 %
2 Pin
23.5 mm (0.925 in)
31 mm x 14 mm x 23.5 mm
Straight
- 40 C
+ 105 C
WCAP-FTBP
Bulk
Brand: Wurth Elektronik
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 270
Subcategory: Capacitors
Type: General Purpose, Wound Type
Unit Weight: 14,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Boxed Type DC Film Capacitors

Würth Elektronik Boxed Type DC Film Capacitors encompass the WCAP-FTBE and WCAP-FTBP capacitors. WCAP-FTBE DC Film Capacitors are metallized polyester DC (MKT) film capacitors that provide high volumetric capacity with a capacitance tolerance of 10%, while the WCAP-FTBP Series capacitors are metallized polypropylene DC film capacitors (MKP) with an excellent voltage behavior over temperature. Both series are available in 7.5mm, 10mm, 15mm, 22.5mm, and 27.5mm. The WCAP-FTBE series is also available in 37.5mm sizes.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 544

Stock:
544 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,94 € 29,40 €
2,71 € 67,75 €
2,39 € 119,50 €
2,19 € 219,00 €
2,16 € 583,20 €
2,15 € 1.161,00 €