26110

Wiha
596-26110
26110

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Precision Phillips Screwdriver #1 x 60mm

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Screwdrivers
Phillips
Brand: Wiha
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BONDHUS PRECISION SCREWDRIVERS

The Bondhus Precision Screwdrivers will no longer be
stocked individually.

Once Stock has been depleted, they will continue to be
available on a non-catalog basis. There is no minimum
order requirement for the screwdrivers.

The Bondhus screwdriver sets are an option for the
customer to consider.


5-1294-25

Compliance Codes
TARIC:
8205400000
USHTS:
8205400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: