LRF3W-R005JW

Welwyn Components / TT Electronics
756-LRF3W-R005JW
LRF3W-R005JW

Mfr.:

Description:
Current Sense Resistors - SMD 1225 5 mOhms 5% Tol. AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LRF3W
5 mOhms
3 W
5 %
100 PPM / C
1225 (Reversed)
3263 (Reversed)
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.98 mm (0.039 in)
- 55 C
+ 150 C
Thick Film
4 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1800
Subcategory: Resistors
Type: Low Value 3W Chip Resistors
Unit Weight: 1,533 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRF3W Low Value 3W Chip Resistors

Welwyn / TT Electronics LRF3W Low Value 3W Chip Resistors offer 3W power in a 1225 package. LRF3W offers a 0.003Ω to 0.1Ω resistance range and tolerances of up to ±1%. These Welwyn / TT Electronics AEC-Q200 qualified chip resistors also provide low thermal impedance and wide terminations for enhanced robustness. LRF3W operates in a -55°C to +150°C temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

In Stock: 1.189

Stock:
1.189 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,08 € 10,80 €
0,989 € 24,73 €
0,787 € 78,70 €
0,665 € 166,25 €
0,593 € 296,50 €
Full Reel (Order in multiples of 1800)
0,593 € 1.067,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.