FT91024299

Weller
578-FT91024299
FT91024299

Mfr.:

Description:
Fume Extractors ZS GUARD LIGHT KIT1 ALFA 120V B

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Fume Extractors
RoHS:  
ZeroSmog Guards
Fume Extraction Unit
100 VAC to 120 VAC
Brand: Weller
Power Rating: 60 W
Product Type: Fume Extractors
Series: ZeroSmog
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: ZeroSmog
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8421390115
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 8/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
702,62 € 702,62 €