EROPOODSA

Weller
578-EROPOODSA
EROPOODSA

Mfr.:

Description:
Pliers & Tweezers TWEEZER,ECONOMY,FINE STR PT,SERR TIP,HDL

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:  
Tweezers
Straight
120.65 mm
Fine Staright Precision Points
Brand: Weller
Features: Anti-Magnetic and Anti-Acid
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 24,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8203200090
USHTS:
8203202000
MXHTS:
8203202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Pakistan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 8/14/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €