2743560000

Weidmuller
470-2743560000
2743560000

Mfr.:

Description:
Cable Mounting & Accessories CABTITE EP A 24/17 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Cable Mounting & Accessories
Cable Mounts
Cable Entry Plate
Snap Mount
Thermoplastic Elastomer (TPE)
Gray
12 mm
142 mm
Brand: Weidmuller
Height: 44 mm
IP Rating: IP54
Product: Cable Supports
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,72 € 28,72 €
24,42 € 244,20 €
23,57 € 471,40 €
22,97 € 1.148,50 €
22,39 € 2.239,00 €
21,67 € 4.334,00 €
2.000 Quote