SKV707014-CU

Wakefield Thermal
567-SKV707014-CU
SKV707014-CU

Mfr.:

Description:
Heat Sinks BGA Heat Sink, Copper, 70x70x14mm, Top Mount, Plastic Push Pin, Square Fin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Panel
Copper
Straight Fin
5.6 C/W
69 mm
70 mm
14 mm
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: SKV
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Unit Weight: 244,506 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKV Skived Fin Heat Sinks

Wakefield Thermal SKV Skived Fin Heat Sinks are an alternative to extruded heat sinks considering the fin density, which extrusion technology cannot achieve. The SKV Skived heat sinks are manufactured using copper or aluminum with 0.5mm thick fins. These fins are produced from a bar of material, approximately 16ft in length, and then cut to length as required by the final application. The SKV series from Wakefield Thermal offers standard off-the-shelf solutions for applications and custom solutions utilizing a plastic pin attachment.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
200
Expected 9/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,95 € 30,95 €
29,46 € 294,60 €
500 Quote