SNFPJ024705DB5JS00

WIMA
505-SNFPJ024705DB5JS
SNFPJ024705DB5JS00

Mfr.:

Description:
Film Capacitors Snubber FKP 0.047 F 630 VDC 7x16.5x26.5 PCM23.5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
47 nF
630 VDC
Quick Connect
Polypropylene (PP)
23.5 mm (0.925 in)
26.5 mm (1.043 in)
7 mm (0.276 in)
Snubber Film Capacitors
400 VAC
5 %
2 Pin
16.5 mm (0.65 in)
- 55 C
+ 100 C
FKP
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 760
Subcategory: Capacitors
Type: High Pulse Applications Metal Foil Film Capacitors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products