DCP4L048006GD2MSSD

WIMA
505-DCP4L0486GD2MSSD
DCP4L048006GD2MSSD

Mfr.:

Description:
Film Capacitors DC-LINK MKP 4 8.0 uF 800 VDC 17x29x31.5 PCM 27.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
8 uF
800 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
17 mm (0.669 in)
DC Link Film Capacitors
20 %
9.2 mOhms
29 mm (1.142 in)
Straight
- 55 C
+ 105 C
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 198
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
3,76 € 37,60 €
3,26 € 163,00 €
2,67 € 267,00 €
2,61 € 1.550,34 €
2,48 € 2.946,24 €
5.148 Quote