KHS17AJB-AX-100RAA

Vitrohm
603-KHS17AJBAX100RAA
KHS17AJB-AX-100RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 17Wa 100Ohms 100R 5% Sfty Wrwnd Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
100 Ohms
17 W
5 %
Axial
- 20 PPM / C
75 mm
9 mm
9 mm
- 55 C
+ 350 C
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Power Resistors

Vitrohm Power Resistors offer a 4W to 17W rated power range, up to 82KΩ resistance range, and -55°C to +350°C temperature range. These resistors feature a high stability crimping connection, high ohmic value with a wirewound element, and good heat dissipation. Vitrohm Power Resistors have ceramic case construction and are ideal for brake resistors, power supplies, welding equipment, and converters.

In Stock: 797

Stock:
797 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,38 € 13,80 €
1,20 € 30,00 €
0,98 € 98,00 €
0,854 € 256,20 €
0,785 € 392,50 €
0,772 € 772,00 €
0,713 € 7.130,00 €