CRF500JT-73-270RUL

Vitrohm
603-CRF500JT73270RUL
CRF500JT-73-270RUL

Mfr.:

Description:
Wirewound Resistors - Through Hole 5Wat 270 Ohms 270R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,667 € 6,67 €
0,544 € 13,60 €
0,41 € 41,00 €
0,372 € 93,00 €
Full Ammo Pack (Order in multiples of 500)
0,316 € 158,00 €
0,299 € 299,00 €
0,286 € 1.430,00 €

Similar Products