MBRB745HM3/I

Vishay
625-MBRB745HM3/I
MBRB745HM3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 45V 75A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
Schottky Rectifiers
SMD/SMT
D2PAK-2 (TO-263-2)
200 mA
45 V
750 mV
7.5 A
100 uA
- 55 C
+ 150 C
MBRB7xx
Reel
Cut Tape
Brand: Vishay
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBRx Schottky Barrier Rectifiers

Vishay General Semiconductor MBRx Schottky Barrier Rectifiers are designed for high efficiency and low power loss applications. These Vishay rectifiers feature low forward voltage drop, high surge current capability, and excellent thermal performance. The components are available in various packages, including TO-220AC, ITO-220AC, and D2PAK, catering to different mounting requirements. The MBRx series is ideal for use in switch mode power supplies, DC-DC converters, and freewheeling diodes, offering reliable performance in demanding environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
1,96 € 19,60 €
1,35 € 135,00 €
1,05 € 525,00 €
Full Reel (Order in multiples of 800)
1,01 € 808,00 €
0,989 € 2.373,60 €