AC03000005109JACCS

Vishay
594-AC030005109JACCS
AC03000005109JACCS

Mfr.:

Description:
Wirewound Resistors - Through Hole AC03-CS 51R 5% AC G63-CD1281

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
51 Ohms
3 W
5 %
Axial
200 PPM / K
19 mm
6 mm
- 40 C
+ 200 C
AC03-CS
Application: Energy Meter, LED Driver, White Goods, Power Supplies
Brand: Vishay
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Axial Cemented Fusible Leaded Wirewound Safety Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,512 € 5,12 €
0,415 € 10,38 €
0,298 € 29,80 €
0,26 € 65,00 €
0,236 € 118,00 €
0,215 € 215,00 €
0,199 € 995,00 €

Similar Products