T24C336K075CSS

Vishay / Sprague
74-T24C336K075CSS
T24C336K075CSS

Mfr.:

Description:
Tantalum Capacitors - Wet 33uF 10% 75V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS:  
33 uF
75 VDC
SMD/SMT
7.7 mm (0.303 in)
C Case
10 %
2.5 Ohms
7.1 mm
7.4 mm
- 55 C
+ 85 C
T24
Reel
Cut Tape
MouseReel
Brand: Vishay / Sprague
Leakage Current: 1 uA
Product: Tantalum Wet SMD/SMT Molded Case
Product Type: Tantalum Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Tradename: HI-TMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
USHTS:
8532210020
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

T24 Wet Tantalum SMD HI-TMP® Capacitors

Vishay / Sprague T24 Wet Tantalum SMD HI-TMP® Capacitors are designed for +200°C operation and feature a tantalum metal case with a glass-to-tantalum hermetic seal. Vishay / Sprague T24 Wet Tantalum SMD HI-TMP Capacitors offer advanced SMD packaging with high volumetric efficiency. The capacitors provide enhanced performance and a high-reliability design. The series is designed for oil, aerospace, and avionics applications in environments where temperatures can exceed +150°C.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
97
Expected 12/7/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 97 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
161,18 € 161,18 €
144,30 € 1.443,00 €
Full Reel (Order in multiples of 50)
144,30 € 7.215,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.