RV0805E4991DBT

Vishay / Sfernice
71-RV0805E4991DBT
RV0805E4991DBT

Mfr.:

Description:
Thin Film Resistors - SMD RV 0805 25PPM 4K99 0,5% B TR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Waffle
RV
4.99 kOhms
0.5 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.3 mm (0.051 in)
- 55 C
+ 155 C
200 mW (1/5 W)
50 V
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: CECC 40401-010 Qualified Thin Film Chip Resistors
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,74 € 6,74 €
5,67 € 56,70 €
5,53 € 138,25 €
5,51 € 275,50 €
5,12 € 1.280,00 €
4,95 € 2.475,00 €
4,73 € 4.730,00 €
4,58 € 11.450,00 €

Similar Products