VDRH10S320AME

Vishay / BC Components
594-VDRH10S320AME
VDRH10S320AME

Mfr.:

Description:
Varistors VDRHS10D3500A320VKNL18AMMOe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRH
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
842 V
12.5 mm
3.5 kA
92 J
220 pF
- 40 C
+ 125 C
Ammo Pack
Brand: Vishay / BC Components
Current Rating: 25 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
0,886 € 8,86 €
0,604 € 60,40 €
0,574 € 143,50 €
Full Ammo Pack (Order in multiples of 500)
0,487 € 243,50 €
0,402 € 402,00 €
0,385 € 962,50 €
0,376 € 1.880,00 €
0,371 € 3.710,00 €

Similar Products