NTCS0402E3473JXT

Vishay / BC Components
594-NTCS0402E3473JXT
NTCS0402E3473JXT

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCS0402E3..T
4075 K
47 kOhms
70 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 150 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

AEC-Q200-Qualified NTC SMD Chip Thermistors

Vishay / BC Components AEC-Q200-Qualified NTC SMD Chip Thermistors deliver high sensitivity and high accuracy over a wide temperature range (-55°C to +150°C). These negative temperature coefficient (NTC) surface-mount thermistors (NTCS series) are qualified to AEC-Q200 standards, making them ideal for temperature compensation, sensing, and protection circuits in various applications across all market segments. The thermistors feature robust construction with flexible polymer terminations, resulting in a reliable and stable solution in thermal cycling environments considering either rigid PCB or flexible circuit-mount designs.

In Stock: 7.327

Stock:
7.327 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,264 € 2,64 €
0,233 € 5,83 €
0,216 € 21,60 €
0,192 € 96,00 €
0,178 € 178,00 €
0,162 € 810,00 €
Full Reel (Order in multiples of 10000)
0,137 € 1.370,00 €
0,132 € 2.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.