NTCS0402E3104GXT

Vishay / BC Components
594-NTCS0402E3104GXT
NTCS0402E3104GXT

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 NiSn 100K 2% very high B e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCS0402E4
4311 K
100 kOhms
2 %
SMD/SMT
SMD/SMT
- 55 C
+ 150 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
B Tolerance: 1 %
Beta Value: B25/85
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200-Qualified NTC SMD Chip Thermistors

Vishay / BC Components AEC-Q200-Qualified NTC SMD Chip Thermistors deliver high sensitivity and high accuracy over a wide temperature range (-55°C to +150°C). These negative temperature coefficient (NTC) surface-mount thermistors (NTCS series) are qualified to AEC-Q200 standards, making them ideal for temperature compensation, sensing, and protection circuits in various applications across all market segments. The thermistors feature robust construction with flexible polymer terminations, resulting in a reliable and stable solution in thermal cycling environments considering either rigid PCB or flexible circuit-mount designs.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

In Stock: 9.970

Stock:
9.970 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,323 € 3,23 €
0,286 € 7,15 €
0,269 € 26,90 €
0,237 € 118,50 €
0,226 € 226,00 €
0,206 € 1.030,00 €
Full Reel (Order in multiples of 10000)
0,193 € 1.930,00 €
0,19 € 3.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.