MAL218297101E3

Vishay / BC Components
594-MAL218297101E3
MAL218297101E3

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
10 uF
50 VDC
SMD/SMT
6.1 mm (0.24 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
120 mOhms
750 mA
- 55 C
+ 105 C
5 mm
Can
182 CPHZ
Reel
Cut Tape
Brand: Vishay / BC Components
Dissipation Factor DF: 0.1
Leakage Current: 5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAL2182/3/4/6 Hybrid Conductive Aluminum Caps

Vishay BC Components MAL2182, MAL2183, MAL2184, and MAL2186 high conductive polymer aluminum capacitors are SMD chip devices with low impedance. These Vishay BC Components high conductive polymer aluminum capacitors provide very low ESR and high ripple current and voltages up to 100V. These long-useful-life capacitors are ideal for automotive electronics, industrial and professional applications, telecommunications, and portable device applications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 2.083

Stock:
2.083 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,08 € 10,80 €
0,886 € 44,30 €
0,80 € 80,00 €
0,669 € 334,50 €
0,626 € 626,00 €
0,581 € 1.162,00 €
0,528 € 2.640,00 €
0,506 € 5.060,00 €
Full Reel (Order in multiples of 15000)
0,506 € 7.590,00 €