BFC237862273
See Product Specifications
Mfr.:
Description:
Film Capacitors .027uF 5% 630volts
Datasheet
Application Notes
Technical Resources
- TARIC:
- 8532250000
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
- Country of Origin:
- Belgium
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.2.000 Can Dispatch in 5 Days
-
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 3,64 € | 3,64 € | |
| 2,89 € | 28,90 € | |
| 2,50 € | 125,00 € | |
| 2,23 € | 223,00 € | |
| 2,18 € | 1.090,00 € | |
| 1,82 € | 1.820,00 € | |
| 1,68 € | 8.400,00 € |
Estonia

Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors
BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.
Please contact a Mouser Representative for further
information on these changes.
5-0207-3