59P44-032

Vector
574-59P44-032
59P44-032

Mfr.:

Description:
PCBs & Breadboards 4.5"x6.0" .032 TH 042" Hole Diameter

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
Through hole board
114.3 mm
152.4 mm
Brand: Vector
Contact Material: Epoxy, Glass Reinforced
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,05 € 13,05 €
11,02 € 55,10 €
10,41 € 104,10 €
9,61 € 240,25 €
9,25 € 462,50 €
8,80 € 880,00 €
8,31 € 2.077,50 €
7,99 € 3.995,00 €
7,77 € 7.770,00 €