4617-4

Vector
574-4617-4
4617-4

Mfr.:

Description:
PCBs & Breadboards IBM AT 13.25 X 4.8

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
121.92 mm
336.55 mm
Brand: Vector
Contact Material: FR4 Epoxy Glass
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,98 € 71,98 €
68,53 € 342,65 €
67,43 € 674,30 €
67,42 € 1.685,50 €
63,00 € 3.150,00 €
61,91 € 6.191,00 €
250 Quote