155H175WE

Vector
574-155H175WE
155H175WE

Mfr.:

Description:
PCBs & Breadboards V BOARD,16.0"X 18.0" 0.062"HOLES,FR-4

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
Brand: Vector
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 429,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,37 € 60,37 €
53,32 € 266,60 €
50,80 € 508,00 €
47,87 € 1.196,75 €
45,92 € 2.296,00 €
44,16 € 4.416,00 €